
This 15-position connector features female contacts with gold plating and a current rating of 13A. It has a voltage rating of 1.5kV and meets the military standard MIL-DTL-26482. The connector has a solder termination and is made with an aluminium shell, measuring 14 in size.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 15 |
| Plating | Cadmium |
| Series | 851 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |