
This 15-position connector features female contacts with gold plating and a current rating of 13A. It has a voltage rating of 1.5kV and can operate within a temperature range of -55°C to 125°C. The connector is available in bulk packaging and has a shell made of aluminium with a size of 14. It meets the military standard MIL-DTL-26482 and has a termination of solder.
Souriau 851-07A1415S50A7 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, Front |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau 851-07A1415S50A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.