
This Souriau connector features a 5-position design with a current rating of 13A and a voltage rating of 2.3kV. The connector has a gold-plated contact and a cadmium plating on the shell. It is constructed from aluminium with a shell size of 14 and meets the military standard MIL-DTL-26482. The termination is via solder and the connector is designed for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-26482 |
| Number of Positions | 5 |
| Plating | Cadmium |
| Series | 851 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 2.3kV |
| RoHS | Compliant |