This Souriau connector features 61 circular contacts with a crimp termination method and a straight body orientation. It is designed for use in applications with operating temperatures between -55°C and 125°C. The connector is rated for a maximum current of 7.5 amps per contact and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Souriau 851-07R24-61S5044 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 61 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |