This 7-contact circular connector features a straight body orientation and solder termination method. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 7.5 amps per contact and is suitable for cable mount applications.
Souriau 851-36G10-7S50-G4 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Souriau 851-36G10-7S50-G4 to view detailed technical specifications.
No datasheet is available for this part.