Conn Circular M 32 POS Solder ST Flange Mount 32 Terminal 1 Port
Souriau 85100A18-32PY5044 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
Download the complete datasheet for Souriau 85100A18-32PY5044 to view detailed technical specifications.
No datasheet is available for this part.