A 32-contact circular connector with a straight body and solder termination, designed for flange mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 7.5 amps per contact. The connector is suitable for general applications and is manufactured by Souriau.
Souriau 85100E18-32PX5044 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
Download the complete datasheet for Souriau 85100E18-32PX5044 to view detailed technical specifications.
No datasheet is available for this part.