This 11-contact circular connector features a straight body orientation and is designed for flange mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum current rating of 13A per contact. The connector is suitable for use in a variety of applications and is available from Souriau.
Souriau 85100E1811P-Z50 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.