This circular connector features a straight body orientation and a flange mount design, suitable for solder termination. It has 10 contacts and supports a maximum current rating of 7.5 amps per contact. The operating temperature range is from -55 to 125 degrees Celsius. The connector is designed for general use and meets the requirements of standard applications.
Souriau 85100EC1210S50 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 85100EC1210S50 to view detailed technical specifications.
No datasheet is available for this part.