This 11-contact circular connector features a straight body orientation and solder termination method. It is designed for flange mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 13 amps per contact and is available from Souriau.
Souriau 85100EC1811S-Z50 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.