The 85100G18-11SY50 connector is a circular connector with 11 contacts, featuring a straight body orientation and solder termination. It is designed for flange mounting and has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector has a maximum current rating of 13 amps per contact and is suitable for general use.
Souriau 85100G18-11SY50 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 85100G18-11SY50 to view detailed technical specifications.
No datasheet is available for this part.