The 85100J14-15PW50 connector is a circular connector with 15 contacts, featuring a straight body orientation and solder termination. It is designed for flange mounting and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum current of 13A per contact, with a maximum rating of 7.5A for the entire connector. It is manufactured by Souriau.
Souriau 85100J14-15PW50 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 85100J14-15PW50 to view detailed technical specifications.
No datasheet is available for this part.