Conn Circular M 27 POS Solder ST Flange Mount 27 Terminal 1 Port
Souriau 85100P2027P-Z50 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 27 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 27 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.