This 18-contact circular connector features a PIN gender and is designed for cable mounting. It has a straight body orientation and a termination method of solder. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 7.5 amps per contact.
Souriau 85101E1418P-Z50 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.