This circular connector features 32 contacts with a male gender and a solder termination method. It has a straight body orientation and is designed for cable mounting. The operating temperature range is from -55°C to 125°C, and the maximum current rating per contact is 7.5A.
Souriau 85101E1832P-Z50 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.