This 6-contact circular connector features a straight body orientation and is designed for cable mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 7.5 amps per contact. The connector is suitable for use in general applications.
Souriau 85101JC1098S-Z50 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.