This Souriau connector features 8 M-type contacts with a straight body orientation and solder termination. It is rated for operation between -55°C and 125°C and can handle a maximum current of 13A per contact. The connector is designed for cable mounting and has a single port.
Souriau 85101P168P-Z50 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.