This circular connector features 30 contacts, a straight body orientation, and a solder termination method. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 13A per contact, with a minimum rating of 7.5A per contact. It is manufactured by Souriau and has a single port.
Souriau 85101P1830P-Z50 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.