This circular connector features 16 contacts with a maximum current rating of 13 amps per contact. It has a straight body orientation and is designed for cable mounting. The operating temperature range is -55 to 125 degrees Celsius. The connector is suitable for general use.
Souriau 85101P2016P-Z50 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.