The 85101P2016S-Y50 is a circular connector with 16 contacts, SKT gender, and a straight body orientation. It is designed for cable mount applications and features a solder termination method. The connector operates within a temperature range of -55 to 125 degrees Celsius and has a maximum current rating of 13 amps per contact.
Souriau 85101P2016S-Y50 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.