The 85101R12-10PW50 is a 10-contact circular connector with a straight body orientation and crimp termination method. It is designed for cable mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. This connector features a maximum current rating of 7.5 amps per contact and is suitable for general use.
Souriau 85101R12-10PW50 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.