The 85101R14-12PX5044 is a 12-contact circular connector with crimp termination method and straight body orientation. It is designed for cable mount applications and can operate within a temperature range of -55°C to 125°C. The connector features a male contact gender and a 1-port configuration.
Souriau 85101R14-12PX5044 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
No datasheet is available for this part.