This Souriau 85101R14-12SX50 connector features a circular design with 12 crimp-terminated contacts, suitable for cable mounting. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 13/7.5 amps per contact. The connector is designed for general use in various applications.
Souriau 85101R14-12SX50 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | (13/7.5)/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.