Conn Circular M 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Souriau 85101R14-19P5044 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
No datasheet is available for this part.