The 85101R18-11PW50 connector features 11 circular contacts with a crimp termination method, suitable for cable mounting. It has a straight body orientation and a maximum current rating of 13 amps per contact. Operating temperature range is -55°C to 125°C.
Souriau 85101R18-11PW50 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.