
Corrugated copper, 7/8 inch, black PE jacket. This product is obsolete. Replacements include AVA5-50, AVA5-50-E1, AVA5-50FX, and CX-20D-SA.
Souriau 85101RT145S50 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| Shell Type | in line receptacle |
| Backshell Type | Straight backshell for heatshrink sleeving |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 85101RT145S50 to view detailed technical specifications.
No datasheet is available for this part.