General purpose circular connector, MIL-DTL-26482 Series I equivalent, featuring 12 male copper alloy contacts with gold plating. This female panel mount receptacle offers a straight orientation and solder termination, with a current rating of 13A and a voltage rating of 1.5kV. Constructed with an aluminum shell and body, it operates within a temperature range of -55°C to 125°C and has a shell size of 14.
Souriau 85102E1412P50 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 28.89mm |
| Gender | Female |
| Length | 25.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85102E1412P50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.