
This 32-position circular connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 7.5A and is designed for through hole, panel, and flange mounting. The connector is made of aluminium with copper alloy and copper contacts plated with gold and cadmium. It is not RoHS compliant and does not meet Reach SVHC requirements.
Souriau 85102E1832P5016 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85102E1832P5016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.