This 24-contact circular connector features a flange mount design and operates within a temperature range of -55°C to 125°C. It has a maximum current rating of 7.5 amps per contact and is suitable for solder termination. The connector's body orientation is straight, and it is designed for use with a right-circular pin (RCP) gender.
Souriau 85102E2024P-Z50 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.