
Circular connector receptacle, female gender, with 41 male contacts. Features gold-plated copper alloy contacts and a cadmium-plated aluminum shell. Rated for 7.5A current and operates within a temperature range of -55°C to 125°C. Designed for through-hole PCB mounting with a straight orientation. Conforms to MIL-DTL-26482 standards.
Souriau 85102E2041P5016 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 36.89mm |
| Gender | Female |
| Length | 31.56mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau 85102E2041P5016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
