This circular connector features a gold-plated contact and a current rating of 7.5A. It is designed for use in through hole, panel, and flange mounting applications. The connector operates within a temperature range of -55°C to 125°C. It is available in bulk packaging and is part of the MIL-DTL-26482, 851 series.
Souriau 85102E2255PW50A7 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482, 851 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85102E2255PW50A7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.