This Souriau connector features a circular design with 8 contacts, a straight body orientation, and solder termination. It is rated for operation between -55°C and 125°C. The connector has a maximum current rating of 13 amps per contact. It is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
Souriau 85106A168S50 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |