
This 10-contact cable mount circular connector features a straight body orientation and a maximum operating temperature range of -55°C to 125°C. It has a termination method of solder and a maximum current rating of 7.5 amps per contact. The connector is designed for use in applications where a high level of reliability and durability is required.
Souriau 85106EC1210S5044 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 48 |
| Product Diameter (mm) | 26.15 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Current Rating | 7.5/ContactA |
| Cage Code | F0225 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Souriau 85106EC1210S5044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.