The 851 series connectors are circular, bayonet coupling connectors designed for harsh environments. They feature a quick-coupling self-locking mechanism and high-density contact arrangements. This specific model is a straight plug with a cable clamp, utilizing solder contacts and an olive drab cadmium finish over aluminum alloy.
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 14 |
| Shell Size | 12 |
| Contact Gender | Pin (Male) |
| Coupling Type | 1/3 Bayonet |
| Contact Termination | Solder |
| Shell Material | Aluminum Alloy |
| Operating Temperature | -55 to +125°C |
| Service Rating | I |
| RoHS | Compliant |
| Military Specification | MIL-DTL-26482 Series I |