
3-position straight plug connector featuring female copper alloy contacts with gold plating. This circular connector offers a 13A current rating and a 2.3kV voltage rating, operating within a temperature range of -55°C to 125°C. Constructed with an aluminum shell and body, it utilizes cadmium plating and solder termination. Designed for free-hanging mounting, it adheres to MIL-DTL-26482 standards.
Souriau 85106EC123S50 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 2.54mm |
| Length | 48mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85106EC123S50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
