
39-position, female circular connector featuring a straight, male gender orientation and a shell size of 20. This MIL-DTL-26482 compliant component utilizes copper alloy contacts with gold plating, offering a 13A current rating and a 1.5kV voltage rating. Constructed with an aluminum shell and cadmium plating, it operates within a temperature range of -55°C to 125°C and terminates via solder. Designed for free-hanging, cable mounting, this connector has a length of 52mm.
Souriau 85106EC2039S50 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 52mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 39 |
| Number of Ports | 1 |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Aluminium |
| RoHS Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85106EC2039S50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
