General purpose circular connector, MIL-DTL-26482 compliant, featuring a straight plug with a size 8 aluminum shell plated in cadmium. This receptacle offers 3 positions with female copper alloy contacts, gold plated for enhanced conductivity, and a current rating of 7.5A. Designed for solder termination, it operates within a temperature range of -55°C to 125°C and has a voltage rating of 1.5kV. The connector is free-hanging and cable mountable, with a length of 48mm.
Souriau 85106EC833S50 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Length | 48mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85106EC833S50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.