
General purpose circular connector featuring a straight male plug with a shell size 8. This MIL-DTL-26482 compliant component offers 3 contacts with copper alloy, gold-plated female terminals. Constructed with an aluminum shell and cadmium plating, it supports a 7.5A current rating and a 1.5kV voltage rating, operating between -55°C and 125°C. Termination is via solder, and it is designed for free hanging or cable mounting.
Souriau 85106EC83AS50 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 48mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85106EC83AS50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
