
This Souriau connector features a female contact gender, copper alloy contact material, and gold plating. It has a current rating of 7.5A and a voltage rating of 1.5kV. The connector measures 48mm in length and has a maximum operating temperature of 125°C. It is available in a bulk packaging and is not radiation hardened. The connector is not RoHS compliant and has a shell material of aluminium with cadmium plating.
Souriau 85106EC84S50 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Length | 48mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 8 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau 85106EC84S50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.