This Souriau connector features 26 circular contacts with a straight body orientation and solder termination. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 7.5A. The connector is designed for cable mounting and has a single port. It is suitable for use in various applications where a reliable and robust connection is required.
Souriau 85106P1626P-Z50 technical specifications.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 26 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.