
General purpose circular connector featuring a straight plug with a size 10 aluminum shell and cadmium plating. This receptacle offers 6 female contacts made of copper alloy with gold plating, rated for 7.5A current and 1.5kV voltage. Designed for free-hanging mounting with crimp termination, it operates within a temperature range of -55°C to 125°C and adheres to MIL-DTL-26482 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Souriau 85106RC106S50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 2.54mm |
| Gender | Receptacle |
| Length | 47.3mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85106RC106S50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
