Sign in to ask questions about the Souriau 85106RC1412P50L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau 85106RC1412P50L technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482, 851 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85106RC1412P50L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.