This 26-position circular connector features copper alloy contacts with gold plating and nickel plating on the shell. It has a current rating of 7.5A and can operate within a temperature range of -55°C to 125°C. The connector is designed for free-hanging applications and is available in bulk packaging. It meets the MIL-DTL-26482 and 851 series specifications.
Souriau 85106RT1626S5044 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Length | 38.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | MIL-DTL-26482, 851 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.