Conn Circular F 26 POS Crimp ST Cable Mount 26 Terminal 1 Port
Souriau 85106RZ16-26SZ5044 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
Download the complete datasheet for Souriau 85106RZ16-26SZ5044 to view detailed technical specifications.
No datasheet is available for this part.