This 14-contact circular connector features a straight body orientation and solder termination method. It is designed for cable mount applications and has a maximum operating temperature range of -55 to 125°C. The connector has a maximum current rating of 7.5 amps per contact and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | M |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5/ContactA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |