
General purpose circular connector, MIL-DTL-26482 compliant, featuring a straight, female receptacle with a size 10 aluminum shell plated in cadmium. This panel mount connector offers 6 male copper alloy contacts with gold plating, rated for 7.5A and 1.5kV, with a solder termination. Operating temperature range is -55°C to 125°C.
Souriau 85107A106P50 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 26.94mm |
| Gender | Female |
| Length | 25.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85107A106P50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
