
General purpose circular connector, MIL-DTL-26482 compliant, featuring a straight, male configuration with 3 male copper alloy contacts plated in gold. This panel mount connector, with a shell size of 12, is constructed from aluminum with cadmium plating and offers a current rating of 13A and a voltage rating of 2.3kV. Operating within a temperature range of -55°C to 125°C, it utilizes solder termination and has a length of 25.1mm.
Sign in to ask questions about the Souriau 85107A123P50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Souriau 85107A123P50 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 31.74mm |
| Gender | Male |
| Length | 25.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85107A123P50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
