15-position male circular connector with solder termination and straight orientation. Features a copper alloy contact material with gold plating, rated for 13A current and 1.5kV voltage. This MIL-DTL-26482 compliant component has a female gender, aluminum shell with cadmium plating, and a shell size of 14. Designed for panel, bulkhead, front side nut mounting with a jam nut style. Operating temperature range is -55°C to 125°C.
Souriau 85107A1415P50 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 34.94mm |
| Gender | Female |
| Length | 25.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 15 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85107A1415P50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.