8-position circular MIL-DTL-26482 connector with male solder termination and gold-plated copper alloy contacts. Features an 8-pin configuration within a size 16 aluminum shell, plated with cadmium. This panel mount receptacle offers a straight orientation, a current rating of 13A, and a voltage rating of 2.3kV. Operating temperature range is -55°C to 125°C.
Souriau 85107A168P50 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 38.24mm |
| Gender | Female |
| Length | 25.1mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482, 851 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 2.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau 85107A168P50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.