This circular connector features 10 contacts, a straight body orientation, and solder termination. It is designed for use in applications where a jam nut mounting method is required. The connector operates over a temperature range of -55 to 125°C. It has a maximum current rating of 7.5A.
Souriau 85107EC1210S50 technical specifications.
| Type | Circular |
| Contact Gender | F |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Souriau 85107EC1210S50 to view detailed technical specifications.
No datasheet is available for this part.